Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE72742DATMA1

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
$ 0.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE72742DATMA1.

Newark

Datasheet19 pages14 years ago

Inventory History

3 month trend:
+28.08%

CAD Models

Download Infineon TLE72742DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.93
Stock
487,483
134,525
Authorized Distributors
6
1
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
42 V
42 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
300 mA
300 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Texas InstrumentsTPS7A6550QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator
Texas InstrumentsTPS7A6533QKVURQ1
Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments TPS7A6533QKVURQ1
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTL750M05CKVURG3
IC REG LDO 5V 0.75A TO252-3 / LDO Regulator Pos 5V 0.75A 3-Pin(2+Tab) TO-252 T/R
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
300 mA, Low Dropout Voltage Regulator | IC REG LINEAR 3V 300MA DPAK

Descriptions

Descriptions of Infineon TLE72742DATMA1 provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
60dB@(100Hz) 300mA Fixed 5V Positive electrode 42V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
TLE7274 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 5.5V 6.5mm 300mA -40C~150C
An input voltage up to 42 V is regulated to V Q,nom = 5.0 V with a precision of ±2%. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470 nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE7274-2 can be also used in all other applications requiring a stabilized 5 V voltage.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000468054
  • TLE7274-2D