Infineon TLE72593LEXUMA1

S-PDSO-N8 Tape & Reel (TR) LINbus Tin (Sn) interface driver 5V 10A 3mm 20kbps
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE72593LEXUMA1.

IHS

Datasheet32 pages12 years ago

TME

Inventory History

3 month trend:
-3.21%

CAD Models

Download Infineon TLE72593LEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2013-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE72593LEXUMA1 provided by its distributors.

S-PDSO-N8 Tape & Reel (TR) LINbus Tin (Sn) interface driver 5V 10A 3mm 20kbps
LIN TRANSCEIVER, AEC-Q100, 20KBPS, TSON8; Output Voltage: -; Output Current: -; Supply Voltage Min: 5.5V; Supply Voltage Max: 27V; Baud Rate: -; Interface Case Style: TSON; No. of Pins: 8Pins; Product Range: -; Automotive Qualif
Lin Tx Rx, -40 To 150Deg C, Tson-8; Device Type:Lin Transceiver; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:27V; Baud Rate:-; Ic Case/Package:Tson; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies TLE72593LEXUMA1
It is designed for in-vehicle networks using data transmission rates from 2.4 kbps to 20 kbps. The TLE7259-3 operate as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3 can be used in all automotive applications.The usage of different operation modes and the INH output allow the TLE7259-3 to control external components, like e.g. voltage regulators. In Sleep-mode the TLE7259-3 draws typically less than 8 μA of quiescent current while still being able to wake up when detecting LIN bus traffic and a local wake up signalst. The very low leakage current on the BUS pin makes the TLE7259-3 especially suitable for partially supplied networks.Based on the Infineon Smart Power Technology SPT®, the TLE7259-3 provides excellent ESD Robustness and a very high electromagnetic compliance (EMC). The TLE7259-3 reaches very low levels of electromagnetic emission within a broad frequency range, independent from the battery voltage. The TLE7259-3 and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001102544
  • TLE7259-3LE