Infineon TLE7257LEXUMA1

e3 Tape & Reel (TR) LINbus Tin (Sn) interface receiver 3.3V 3mA 3mm 20kbps
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7257LEXUMA1.

IHS

Datasheet31 pages10 years ago

Infineon

Inventory History

3 month trend:
-2.85%

CAD Models

Download Infineon TLE7257LEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
NXP SemiconductorsTJA1021T/20/C,112
TJA Series 5.5 to 27Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/10/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/10/C,118, SOIC-8
NXP SemiconductorsTJA1020T/VM,112
LIN Transceiver 20kBd Automotive 8-Pin SO Tube

Descriptions

Descriptions of Infineon TLE7257LEXUMA1 provided by its distributors.

e3 Tape & Reel (TR) LINbus Tin (Sn) interface receiver 3.3V 3mA 3mm 20kbps
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin TSON EP T/R
20.0kBit/s, Bus Wake-up, LIN Transceiver, PG-TSON-8, RoHS
Infineon SCT
LIN Transceiver, AEC-Q100, 5.5V to 18V supply, TSON-EP-8
1 Transceiver 1 TSON-8-EP(3x3) LIN Transceivers ROHS
LINbus 5.5V 18V 20Kbps SON-8 , 3mm*3mm*1mm
LIN TRANSCEIVER, 1-Trnsvr, BICMOS, PDSO8
Lin Tx Rx, -40 To 150Deg C, Tson-Ep-8; Device Type:Lin Transceiver; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:18V; Baud Rate:-; Ic Case/Package:Tson-Ep; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies TLE7257LEXUMA1
It is designed for in-vehicle networks using data transmission rates up to 20 kbps. The TLE7257 operate as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7257 can be used in all automotive applications.The usage of different operation modes and the INH output allows the TLE7257 to control external components like e.g. voltage regulators. In Sleep mode the TLE7257 draws typically less than 10 μA of quiescent current while still being able to wake-up when detecting LIN bus traffic. The very low leakage current on the BUS pin makes the TLE7257 especially suitable for partially supplied networks.Based on the Infineon BiCMOS technology the TLE7257 provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC). The TLE7257 reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The TLE7257 is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000966908
  • TLE7257LE