Infineon TLE7250GVIOXUMA1

EAR99 TLE7250 Tape & Reel (TR) CANbus interface driver 100mV 1Mbps
$ 1.725
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7250GVIOXUMA1.

IHS

Datasheet23 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-03-14
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-06-30

Descriptions

Descriptions of Infineon TLE7250GVIOXUMA1 provided by its distributors.

EAR99 TLE7250 Tape & Reel (TR) CANbus interface driver 100mV 1Mbps
CAN 1Mbps Normal/Standby 3.3V/5V Automotive 8-Pin DSO T/R
Can Bus, Transceiver, Can, 1, 1, 4.75 V, 5.25 V, Soic
CAN TXRX, 1MBPS, 1 TX/RX, 5.25V, SOIC-8
1.0MBit/s, CAN Transceiver, PG-DSO-8, RoHS
Infineon SCT
TLE7250 - AUTOMOTIVE CAN TRANSCEIVER;
IC TRANSCEIVER HALF 1/1 PGDSO8
As an interface between the physical bus layer and the CAN protocol controller, the TLE7250GVIO drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250GVIO provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7250GVIO is integrated in a RoHS-compliant PG-DSO-8 package and fulfills or exceeds the requirements of ISO11898-2. As a successor to the first generation of HS CAN transceivers, the pin assignment and function of the TLE7250GVIO is fully compatible with its predecessor model, the TLE6250GV33. The TLE7250GVIO is optimized to provide an excellent passive behavior in the power-down state. This feature makes the TLE7250GVIO extremely suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250GVIO provides excellent ESD immunity together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE7250GVIO and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment.Two different operating modes, additional fail-safe features like TxD time-out and the optimized output slew rates on the CANH and CANL signals make the TLE7250GVIO the ideal choice for large CAN networks with high data transmission rates.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000735852