Infineon TLE5109A16E1210XUMA1

Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE5109A16E1210XUMA1.

IHS

Datasheet33 pages7 years ago

Inventory History

3 month trend:
-14.22%

CAD Models

Download Infineon TLE5109A16E1210XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2019-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE5109A16E1210XUMA1 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Position Sensor Angular 3V to 3.6V 16-Pin TDSO T/R
Magnetoresistive Sensor, 3.6V, Tdso-16; Sensor Type:Angle Sensor; Magnetic Field Min:0.02T; Magnetic Field Max:0.5T; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case/Package:Tdso; No. Of Pins:16Pins Rohs Compliant: Yes |Infineon Technologies TLE5109A16E1210XUMA1
Infineon´s TLE5109 products are available as single and dual die versions and at two different supply voltage options, optimized for 3.3V as well as 5V. All products come inside the TDSO-16 Package. The whole TLE5109 family is ready for ISO26262, targeting ASIL D for dual die sensors.This makes the products a perfect fit for both automotive as well as industrial safety applications.The TLE5109 product family covers Infineon Technologies AG’s new ultra-precise, fast analog AMR-based angle sensors. TLE5109 products are the right fit for any kind of ultra-precise and fast 180° angle measurement application. The sensors’ application fields range from BLDC motor position applications for e.g. pumps, wipers or brakes, position measurements of valves, flaps or pedals to steering angle applications with the highest functional safety requirements. Built within a 180° sensing technology, the new TLE509 sensors nevertheless can be used for 360° for motors with an even number of pole pairs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000956970
  • TLE5109A16 E1210
  • TLE5109A16E1210