Infineon TLE5014S16DXUMA1

Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE5014S16DXUMA1.

IHS

Datasheet53 pages7 years ago

Newark

Inventory History

3 month trend:
+8.56%

CAD Models

Download Infineon TLE5014S16DXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2018-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE5014S16DXUMA1 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
Magnetoresistive 0¡ã~360¡ã Cosine,Sine SENT 4.2V 5.5V ,, External Magnet,Not Included TDSO-16
Giant Magneto Resistance (GMR)-based principle, PG-TDSO-16, RoHS
Infineon SCT
Analog Circuit, 1 Func, PDSO16
TLE5014S16 - POSITION & CURRENT
Magnetoresistive Sensor, 5.5V, Tdso-16; Sensor Type:Angle Sensor; Magnetic Field Min:0.025T; Magnetic Field Max:0.08T; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; Sensor Case/Package:Tdso; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies TLE5014S16DXUMA1
Our TLE5014 magnetic angle sensor family is available as single and dual die products.All sensors out of this family come pre-configured and pre-calibrated as plug-and-play sensors – and are thus easy-to-use. Today, customers can choose between the following interfaces.TLE5014S16(D): SENT/PWM/SPC – SENT preconfiguredTLE5014P16(D): SENT/PWM/SPC – PWM preconfiguredTLE5014C16(D): SENT/PWM/SPC – SPC preconfiguredTLE5014SP16(D): SPIOn top of those protocol options, the sensor configuration can be adapted to any kind of application setup via a programmable E²PROM.TLE5014 magnetic angle sensors meet ISO 26262 ASIL C for the single chip and ISO 26262 ASIL D for the dual chip versions.Therefore, all products are ready for applications with highest functional safety requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001410046
  • TLE5014S16D