Infineon TLE4999C4S0001HALA1

Hall Effect Sensor, Rectangular, 4 Pin, Through Hole Mount
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4999C4S0001HALA1.

Inventory History

3 month trend:
+91.27%

Supply Chain

Introduction Date2024-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE4999C4S0001HALA1 provided by its distributors.

Hall Effect Sensor, Rectangular, 4 Pin, Through Hole Mount
Hall Effect Sensor 5mA Linear 4.5V to 5.5V 4-Pin SSO T/R
Infineon TLE4999C4S0001HALA1 霍尔传感器
RS APAC
HALL EFFECT, LINEAR, -40 TO 150DEG C;
PROGRAMMABLE DUAL CHANNEL LINEAR
SEN HALL EFFECT SPC PG-SSO-4-1
Hall Effect, Linear, -40 To 150Deg C; Sensor Case/Package:Sso; No. Of Pins:4Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:Xensiv Series Rohs Compliant: Yes |Infineon Technologies TLE4999C4S0001HALA1
The Infineon TLE4999C4-S0001 is a dual channel linear Hall sensor with a bus-capable digital Short-PWM-Code (SPC) interface. The Infineon TLE4999C4 S-0001 provides all means that are necessary to fulfill the state-of-the-art functional safety requirements on system level. It is developed in full compliance with ISO 26262. The device provides high redundancy on one chip by means of two sensor elements included within one monolithic silicon design. The two diverse Hall sensor elements („main” and „sub”) have internally separated signal paths within the chip.The sensor is developed in compliance to ISO 26262 (first edition 2011), supporting safety requirements on system level rated up to ASIL C. The product offers a high magnetic sensitivity drift of 2.5%. Furthermore the noise main channel is 1 LSB12 and sub channel 4 LSB12.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005727375
  • TLE4999C4-S0001