Infineon TLE4998S3XALA1

Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4998S3XALA1.

IHS

Datasheet2 pages17 years ago

Upverter

Inventory History

3 month trend:
+16.77%

CAD Models

Download Infineon TLE4998S3XALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE4998S3XALA1 provided by its distributors.

Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack
Hall Effect Sensor, 50mT Min, 200mT Max, BICMOS, Plastic/epoxy, Square, 3 Pin, Through Hole Mount
Hall Effect Sensor, Linear, 5 mA, SIP, 3 Pins, 4.5 V, 5.5 V
High magnetic sensitivity, PG-SSO-3, RoHS
Infineon SCT
SEN HALL EFFECT SENT PG-SSO-3-10
HALL EFFECT SENSOR, AEC-Q100, SSO-3; Sensor Case / Package:SSO; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:XENSIV Series; MSL:-RoHS Compliant: Yes
The Infineon linear Hall IC TLE4998S has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital SENT signal based on the SAE J2716 standard, which consists of a sequence of pulses. Each transmission has a constant number of nibbles containing the Hall value, the temperature, and status information of the sensor. The output stage is an open-drain driver pulling the output pin to low only. Therefore, the high level needs to be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use an even lower supply voltage (e.g. 3.3 V). In this case the pull-up resistor must be connected to the given receiver supply. The IC is produced in BiCMOS technology with high voltage capability, and it also has reverse-polarity protection.Digital signal processing using a 16-bit DSP architecture together with digital temperature compensation guarantee excellent long-time stability compared to analog compensation methods. While the overall resolution is 16 bits, some internal stages work with resolutions up to 20 bits.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000412108
  • TLE4998S3