Infineon TLE4998C8XUMA1

Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, 8 Pin, Surface Mount
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4998C8XUMA1.

IHS

Datasheet27 pages8 years ago

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon TLE4998C8XUMA1 provided by its distributors.

Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, 8 Pin, Surface Mount
The KP219N3621 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle, PG-TDSO-8, RoHS
Infineon SCT
SENSOR, AEC-Q100, LINEAR, TDSO-8; Hall Effect Type: Linear; Output Current: 5mA; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Tempe
The linear Hall IC TLE4998C8 has been designed specifically to meet the requirements of highly accurate angle and position detection. The sensor provides a digital SPC (Short PWM Code) signal, based on the standardized SENT (Single Edge Nibble Transmission, SAE J2716) protocol. The SPC protocol allows transmissions initiated by the ECU.Two further operation modes are available:• “range selection” for dynamically switching of the measurement range during operation• “ID selection” to build a bus system with up to 4 IC’s on a single output line and a common supply, which can be individually accessed by the ECU

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000902764