Infineon TLE4988CXTSM28HAMA1

Hall Effect Sensor 5V/9V/12V/15V/18V 3-Pin SSO Ammo Automotive AEC-Q100
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4988CXTSM28HAMA1.

Inventory History

3 month trend:
+46.83%

CAD Models

Download Infineon TLE4988CXTSM28HAMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE4988CXTSM28HAMA1 provided by its distributors.

Hall Effect Sensor 5V/9V/12V/15V/18V 3-Pin SSO Ammo Automotive AEC-Q100
Programmable True Power On Camshaft Sensor Automotive AEC-Q100
Hall Effect Sensor, Switch, PG-SSO-3-52, 3 Pins, 4 V, 24 V
SPEED & CURRENT SENSORS PG-SSO-3
Speed Sensor, 4V-24V, Sso-3; Sensor Type:Speed Sensor; Sensor Case/Package:Sso; No. Of Pins:3Pins; Supply Voltage Min:4V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:175°C; Product Range:- Rohs Compliant: Yes |Infineon Technologies TLE4988CXTSM28HAMA1
The Infineon XENSIV™ TLE4988C products feature advanced camshaft sensing performance and improved application adaption. One major benefit of the advanced sensor performance is the reduced dependence from rare-earth backbias magnets for module manufacturers. The TLE4988C has proven right performance with a ferrite backbias magnet for all relevant parameters such as phase jitter, phase accuracy or speed effect across key temperature, air gap and rpm ranges.With automatic in-car calibration a most accurate sensing in real application environment is ensured addressing tolerances of ferromagnetic wheels and magnetic encoders, as well as mounting tolerances of the sensor. The TLE4988C products furthermore allow to compensate for thermal or mechanical stress applied in the module manufacturing process. The embedded EEPROM can also feature a unique chip ID to allow logistic traceability (on request). A new high speed digital I/F allows a fast read out of registers for diagnosis or test purposes.Infineon´s TLE4988C products are available optimized for the use with three different backbias magnet materials, such as Fe (link to), SmCo and NdFe (link to). All products come inside the well established Camshaftsensor package PG-SSO-3-52 with Sn plating, 3-wire voltage I/F and increased supply/output capacitance of 220/1,8nF for higher EMC robustness. With unchanged mechanical specification of the package a high backward compatibility with predecessor products from Infineon is given and design switch cost are minimized.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001040468
  • TLE4988C-XTS-M28