Infineon TLE4986CXTSM47HAMA1

Hall Effect Sensor, -20mT Min, 130mT Max, 20mA, Rectangular, 3 Pin, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4986CXTSM47HAMA1.

IHS

Datasheet36 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE4986CXTSM47HAMA1 provided by its distributors.

Hall Effect Sensor, -20mT Min, 130mT Max, 20mA, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS
MAG SWITCH SPEED SENSOR 3SSO / Digital Switch
The TLI4946xy is a high precision Hall Effect Latch with highly accurate switching thresholds for ambient operating temperatures up to 125°C, PG-SSO-3, RoHS
Infineon SCT
The Infineon XENSIV TLE4986C is an active Hall sensor ideally suited for camshaft applications and similar industrial applications such as speedometer. Its basic function is to map either a tooth or a notch into a unique electrical output state. It has an electrical trimming option for post-fabrication trimming in order to achieve true power on capability even in the case of production spreads such as different magnetic configurations or misalignment. An additional selfcalibration module has been implemented to achieve optimum accuracy during normal running operation. It comes in a three-pin package for the supply voltage and an open drain output.We offer three derivatives of TLE4986C camshaft sensors:TLE4986C-XAS-M47, (link to) standard algorithmTLE4986C-XTS-M47, standard and individual threshold algorithmTLE498C-XTS-M47D, (link to) standard and individual threshold algorithm, temporarily stored EEPROM Chip-ID

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001062648
  • TLE4986C-XTS-M47