Infineon TLE4976LHALA1

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SSO T/R
$ 0.478
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4976LHALA1.

IHS

Datasheet18 pages17 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4976LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS343RT
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Allegro MicroSystemsA1220LUA-T
Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo

Descriptions

Descriptions of Infineon TLE4976LHALA1 provided by its distributors.

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SSO T/R
open collector SOP Through hole mounting,glue mount 4.16mm*1.52mm*3.29mm
High Precision Hall-Effect Switch
Hall Switch Unip +3/+6mT PSSO3-2
MAGNETIC SWITCH UNIPOLAR SSO-3-2
The TLE4976-1K and TLE4976L are high precision unipolar Hall switches with a two wire, 6mA/14mA current interface in a SMD or leaded package, PG-SSO-3, RoHS
Infineon SCT
The TLE4976-1K and TLE4976L are high precision unipolar Hall switches with a two wire, 6mA/14mA current interface in a SMD or leaded package. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40C and 150C. | Summary of Features: 3.0V to 24V supply voltage operation; High sensitivity and high stability of the magnetic switching points; High resistance to mechanical stress by Active Error Compensation; Reverse battery protection (-18V); Superior temperature stability; Peak temperatures up to 195C without damage; Low jitter (typ. 1s); High ESD performance ( 8kV HBM); Digital output signal with current modulation 6mA / 14mA; Unipolar version; SMD package SC59 (SOT23 compatible): TLE4976-1K; Leaded package PG-SSO-3-2: TLE4976L | Target Applications: Position sensing

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000012951
  • TLE4976L