Infineon TLE4973RE35D5S0010XUMA1

Open Loop Current Sensor AC/DC Current 5V 16-Pin TDSO T/R Automotive AEC-Q100
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4973RE35D5S0010XUMA1.

Inventory History

3 month trend:
-1.55%

Supply Chain

Introduction Date2025-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLE4973RE35D5S0010XUMA1 provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 16-Pin TDSO T/R Automotive AEC-Q100
Current Sensor, 210Khz, Tdso-16; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional, Bidirectional; Accuracy:± 0.8%; Sensor Case/Package:Tdso; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Isolation Voltage:- Rohs Compliant: Yes |Infineon Technologies TLE4973RE35D5S0010XUMA1
TLE4973-RE35D5-S0010 provides analog output proportional to the magnetic field measured and over current detection output. Digital control and diagnostic interface provide temp. and safety status readout, read/write progr. access to internal EEPROM, control of diagnosis mode. Infineon’s Hall technology enables accurate and highly linear measures. Its measurement range allows to sense currents w/o neg. effects, like hysteresis or saturation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA