Infineon TLE4972AE35S5XUMA1

2000A 210kHz 700ns High-Precision Coreless Current Sensor 6-PowerVDFN
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4972AE35S5XUMA1.

IHS

Datasheet20 pages4 years ago

Inventory History

3 month trend:
+0.04%

CAD Models

Download Infineon TLE4972AE35S5XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE4972AE35S5XUMA1 provided by its distributors.

2000A 210kHz 700ns High-Precision Coreless Current Sensor 6-PowerVDFN
Open LoopCurrent Sensor AC/DCCurrent 3.3V Automotive AEC-Q100 6-Pin VSON EP T/R
Current Sensor, 210Khz, -40 To 150Deg C Rohs Compliant: Yes |Infineon Technologies TLE4972AE35S5XUMA1
Current Sensor, 210 kHz, VSON, 6 Pins, 3.1 V, 3.5 V
The Infineon TLE4972 –AE35S5 is a high precision current sensor based on Hall technology. Due to its differential measurement principle it is robust against stray fields and suited for current measurements in EMC prone environments, e.g. in-phase current sensing in a motor application. The integrated Infineon proprietary, stress and temperature compensation together with the digitally assisted measurement concept, provide a very high stability over temperature and lifetime.The well-established and robust Hall technology enables accurate and highly linear measurement of magnetic fields up to 31mT. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided. The small VSON-6 package enables sensor implementation which causes very low power losses.Our current sensor comes with two dedicated overcurrent pins for fast overcurrent detection for system protection. To support usage in safety critical applications like traction inverters of battery main switches the sensor is developed in accordance ISO 26262 as Safety Element out of Context fulfilling technical safety requirements up to ASIL B.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP004914370
  • TLE4972-AE35S5