Infineon TLE4972AE35D5XUMA1

Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 16-Pin TDSO T/R
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4972AE35D5XUMA1.

IHS

Datasheet20 pages4 years ago

Inventory History

3 month trend:
-41.66%

CAD Models

Download Infineon TLE4972AE35D5XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-12-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE4972AE35D5XUMA1 provided by its distributors.

Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 16-Pin TDSO T/R
3.5 V 2000A 1 Channel Hall Effect, Differential Current Sensor - TSSOP-16
Current Sensor, 210Khz, -40 To 125Deg C Rohs Compliant: Yes |Infineon Technologies TLE4972AE35D5XUMA1
Current Sensor, 210 kHz, TDSO, 16 Pins, 3.1 V, 3.5 V
The Infineon TLE4972 provides an analogue sensor signal proportional to the measured current as well as two fast overcurrent detection pins. Due to its differential measurement principle it is robust against stray fields and suited for current measurements in EMC prone environments, e.g. in-phase current sensing in a motor application.The digitally assisted analogue concept of TLE4972 offers superior stability over temperature and lifetime thanks to the proprietary stress and temperature compensation and the well-established and robust Hall technology. The core-less design avoids negative effects (saturation, hysteresis) commonly known from sensors using iron cores for flux concentration.Our TLE4972 current sensor is qualified according AEC Q100 and ISO 26262 Safety Element out of Context for safety requirements up to ASIL B to support safety critical applications like traction inverter and battery main switch. The sensor is packaged in a PG-TDSO-16 which is suitable for use in 48V as well has high voltage applications due to its external current rail concept. Different implementations allow to optimize power losses as well as frequency response.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP004914362
  • TLE4972-AE35D5
  • TLE4972AE35D5