Infineon TLE4971A120T5UE0001XUMA1

Current Sensor, Open-drain, 8 Pin, Plastic/epoxy
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4971A120T5UE0001XUMA1.

Inventory History

3 month trend:
+83.88%

Supply Chain

Introduction Date2023-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE4971A120T5UE0001XUMA1 provided by its distributors.

Current Sensor, Open-drain, 8 Pin, Plastic/epoxy
CURRENT SENSOR, 210KHZ, -40 TO 125DEG C;
CURRENT SENSOR 120A PG-TISON-8-6
HIGH PRECISION CORELESS CURRENT
Infineon TLE4971A120T5UE0001XUMA1
RS APAC
Hall Effect Sensor, -40 To 125Deg C; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional, Bidirectional; Accuracy:± 1.7%; Sensor Case/Package:Tison; No. Of Pins:8Pins; Supply Voltage Min:3.1V; Bandwidth:210Khz Rohs Compliant: Yes |Infineon Technologies TLE4971A120T5UE0001XUMA1
The Infineon current sensor TLE4971-A120T5-U-E0001 is a new automotive qualified pre-programmed 120A sensor. It serves the unique ±120A measurement rage, the highest for current sensors with integrated current rail in a small SMD body and introduces a new package developed to enable optical inspection in the assembly line. Due to the coreless magnetic current sensing principle, saturation or hysteresis effects commonly known from sensors using flux concentration techniques are avoided. The analog interface and two dedicated fast over-current detection pins with a reaction time of less than 1µs ensures a safe operation of systems.Infineon's well-established and robust Hall technology enables accurate and highly linear measurement of, rated as high currents, AC and DC currents with a full measurement range up to ±120A full scale range. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided.The digitally assisted analog concept of TLE4971 offers superior stability over temperature and lifetime thanks to the proprietary digital stress and temperature compensation. The differential measurement principle allows great stray field suppression for operation in harsh environments up to 125°C.We offer two derivatives:TLE4971-A120T5-U-E0001 with 120A measurement range, UL certified deviceTLE4971-A120T5-E0001 with 120A measurement range

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA