Infineon TLE49681MXTMA1

Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49681MXTMA1.

IHS

Datasheet26 pages12 years ago

Inventory History

3 month trend:
-99.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE49681MXTMA1 provided by its distributors.

Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Hall Effect Sensor 25mA Bipolar 3V to 32V 3-Pin SOT-23 T/R
The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems, PG-SOT23-3, RoHS
Infineon SCT
Hall Effect Sw, Bipolar, 0.001T, Sot-23; Operating Point Typ:0.001T; Release Point Typ:-0.001T; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:32V; Sensor Case/Package:Sot-23; No. Of Pins:3 Pin; No. Of Outputs:1Outputsrohs Compliant: Yes |Infineon Technologies TLE49681MXTMA1
The Infineon TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems.With current consumption of just 1.6mA, TLE496x-xM/L products can cut energy needs by up to 50 percent compared with similar competitor products.Thanks to its small magnetic hysteresis, the family paves the way for precise switching points in systems. The integrated temperature profile compensates magnetic drifts and enables stable performance overtemperature and lifetime.TLE496x-xM/L products come in the smallest SOT23 package, thus reducing height by 10 percent compared with predecessor products. The new sensors also feature an integrated functionality test for better system control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001328250