Infineon TLE4966V1GHTSA1

Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 6-Pin TSOP T/R
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4966V1GHTSA1.

IHS

Datasheet24 pages7 years ago

Inventory History

3 month trend:
+12.10%

CAD Models

Download Infineon TLE4966V1GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE4966V1GHTSA1 provided by its distributors.

Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 6-Pin TSOP T/R
Hall Effect Sensor 10mA Bipolar 3.5V to 32V 6-Pin TSOP T/R
Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
TSOP-6-1.5mm Hall Switches ROHS
HALL EFFECT LATCH, 0.0025T, TSOP-6;
MAGNETIC SWITCH LATCH TSOP6-6-9
Infineon TLE4966V1GHTSA1 霍尔传感器
RS APAC
Hall Effect Sw, Latching, 0.0025T, Tsop; Operating Point Typ:0.0025T; Release Point Typ:-0.0025T; Hysteresis Typ:-; Supply Voltage Min:3.5V; Supply Voltage Max:32V; Sensor Case/Package:Tsop; No. Of Pins:6 Pin Rohs Compliant: Yes |Infineon Technologies TLE4966V1GHTSA1
The TLE4966V-1G is specifically designed to detect the rotation direction and the rotation speed of a pole wheel.The sensing direction is in-plane to the sensor surface. Even at high distances to the hall elements the direction will be detected correctly.The two Hall plates realized on-chip ensure the optimal solution to cancel out mounting uncertainties and reduce overall system tolerances. Additional development of algorithms for direction detection becomes obsolete. The built in direction detection is reliable and provides with each index step a valid direction signal.The speed and direction signals or the speed and speed signals of the TLx4966xG family can be fed directly into the capture/compare unit of a standard microcontroller. This ensures a fast and easy system set up. These signals come directly from the two integrated Hall elements. The monolithic solution ensures minimal tolerances and a highly reliable system.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP002983184
  • TLE4966V-1G