Infineon TLE49655MXTMA1

Hall Effect Sensor Unipolar 3V to 5.5V 3-Pin SOT-23 Blister
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49655MXTMA1.

IHS

Datasheet19 pages6 years ago
Datasheet17 pages10 years ago

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE49655MXTMA1 provided by its distributors.

Hall Effect Sensor Unipolar 3V to 5.5V 3-Pin SOT-23 Blister
Hall Effect Sensor, 2.8mT Min, 10.4mT Max, 0-5mA, Rectangular, 3 Pin, Surface Mount
Brushless DC motor commutation, PG-SOT23-3, RoHS
Infineon SCT
Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
HALL EFFECT SW, UNIPOLAR, 7.5G, SOT-23-3;
MAGNETIC SWITCH UNIPOLAR SOT23-3
HALL EFFECT SW, UNIPOLAR, 0.0075T/SOT-23; Operating Point Typ:0.0075T; Release Point Typ:-0.005T; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-23; No. of Pins:3 Pin RoHS Compliant: Yes
High Precision Automotive/Industrial Hall Effect Sensor for 5V ApplicationsTLE496x-xM is an integrated Hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.Target applications for the TLE496x-xM Hall switch family are all applications, requesting a precision Hall latch or Hall switch with an operating temperature from -40 °C to 170 °C. By offering an excellent magnetic behavior Infineon’s switches are ideally suited for:Index counting applications with a pole wheelRotor position detection (BLDC motors)Open/close detection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001430478