Infineon TLE49642MXTSA1

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49642MXTSA1.

IHS

Datasheet27 pages6 years ago
Datasheet26 pages14 years ago

Inventory History

3 month trend:
-72.65%

CAD Models

Download Infineon TLE49642MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.335
Stock
5,129,852
341,579
Authorized Distributors
6
5
Polarity
Inverting
South Pole
Sensing Method
-
Hall Effect
Current Rating
2.5 mA
2.5 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
170 °C
195 °C
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Case/Package
SOT-23
TO-236-3
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS360NT
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
Texas InstrumentsDRV5053VAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5053OAQDBZT
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Infineon TLE49642MXTSA1 provided by its distributors.

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Solid State Magnetic Sensor Unipolar Switch Hall Effect SOT-23-3 T/R
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, 3 Pin, Surface Mount
Infineon Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Analog Absolute Pressure Sensor, PG-SOT23-3, RoHS
Infineon SCT
Hall Switch Unip +15,9/+36mT SOT23
HALL EFFECT SWITCH, 32V, SOT-23-3;
MAGNETIC SWITCH UNIPOLAR SOT23-3
HALL EFFECT SWITCH, 32V, SOT-23-3; Hall Effect Type: Unipolar; Output Current: 25mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 32V; Operating Temperature Min: -40°C; Operating Te
The TLE4964-2M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000923330