Infineon TLE49642MXTMA1

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49642MXTMA1.

IHS

Datasheet27 pages6 years ago
Datasheet26 pages14 years ago

Inventory History

3 month trend:
-13.71%

CAD Models

Download Infineon TLE49642MXTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.336
Stock
341,872
5,158,062
Authorized Distributors
5
6
Polarity
South Pole
Inverting
Sensing Method
Hall Effect
-
Current Rating
2.5 mA
2.5 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
195 °C
170 °C
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Case/Package
TO-236-3
SOT-23
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023BIQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5053OAQDBZR
20KHz ±73mT 2.5V 3.6mA 2.3mA 38V Single axis SOT-23-3 SMD mount,glue mount 1.12mm(height)

Descriptions

Descriptions of Infineon TLE49642MXTMA1 provided by its distributors.

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, 3 Pin, Surface Mount
infineon Surface Mount Hall Effect Sensor Latch, SOT-23, 3-Pin
HALL SWITCH, UNIPOLAR, 0.028T, SOT-23-3;
The linear Hall IC TLE4998P3C has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications, PG-SOT23-3, RoHS
Infineon SCT
The TLE4964-2M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001222084