Infineon TLE49613MXTSA1

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49613MXTSA1.

IHS

Datasheet27 pages6 years ago
Datasheet26 pages13 years ago

Inventory History

3 month trend:
+14.56%

Supply Chain

Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE49613MXTSA1 provided by its distributors.

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Hall Effect Switch, 7.5 mT, -7.5 mT, 3 V to 32 V, 3 Pins, SOT-23
Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S
Hall Switch Bip -10,4/+10,4mT SOT23
MAG SWITCH IC HALL EFF SOT23-3
Infineon TLE49613MXTSA1 霍尔效应传感器锁存
RS APAC
HALL EFFECT SENSOR, -40 TO 170DEG C;
The Infineon TLE4961-3M is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. It is automotive qualified, according to AEC-Q100, but can also be used in industrial applications.
Hall Effect Sw, Bipolar, 0.0075T, Sot-23; Operating Point Typ:0.0075T; Release Point Typ:-0.0075T; Hysteresis Typ:-; Supply Voltage Min:18V; Supply Voltage Max:32V; Sensor Case/Package:Sot-23; No. Of Pins:3 Pin Rohs Compliant: Yes |Infineon Technologies TLE49613MXTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000909960