Infineon TLE49611KXTSA1

TLE49611K Series 32 V 2.5 mA High Precision Automotive Hall Effect Latch - SC-59
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49611KXTSA1.

IHS

Datasheet26 pages14 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-31.46%

CAD Models

Download Infineon TLE49611KXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE49611KXTSA1 provided by its distributors.

TLE49611K Series 32 V 2.5 mA High Precision Automotive Hall Effect Latch - SC-59
The differential Hall Effect sensor TLE4953 is designed to provide information about rotational speed and direction of rotation to modern transmission and ABS systems, PG-SC59-3, RoHS
Infineon SCT
Hall Effect Sw, Bipolar, 0.002T, Sc-59; Operating Point Typ:0.002T; Release Point Typ:-0.002T; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:32V; Sensor Case/Package:Sc-59; No. Of Pins:3 Pin; No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon Technologies TLE49611KXTSA1
The Infineon TLE4961-1K is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. The sensor is housed in the SMD SC59 package. Our TLE496x Hall Latch family can be used in all applications which require a high precision Hall Latch with an operating temperature range from -40°C to 170°C.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000848008
  • TLE 4961-1K
  • TLE4961-1K