Infineon TLE49595USPHALA1

Hall Effect Sensor 15mA Differential 5V/9V/12V/15V 4-Pin SSO Ammo Automotive AEC-Q100
$ 1.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49595USPHALA1.

Inventory History

3 month trend:
+19.47%

Supply Chain

Introduction Date2019-07-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE49595USPHALA1 provided by its distributors.

Hall Effect Sensor 15mA Differential 5V/9V/12V/15V 4-Pin SSO Ammo Automotive AEC-Q100
Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS
Transmission Speed Sensor 18V 2kV 4-Pin SSO Automotive
Speed Sensor, Open-drain, 4 Pin, Plastic/epoxy
SPEED & CURRENT SENSORS PG-SSO-4
HALL EFFECT SENSOR, 16V, SSO-4;
SEN HALL EFFECT ANALOG VOLTAGE
Hall Effect Sensor, Sso-4; Sensor Type:Speed Sensor; Sensor Case/Package:Sso; No. Of Pins:4Pins; Supply Voltage Min:4V; Supply Voltage Max:16V; Operating Temperature Min:-40°C; Operating Temperature Max:185°C; Sensor Case Style:Ssorohs Compliant: Yes |Infineon Technologies TLE49595USPHALA1
The Infineon XENSIV TLE4959-5U-SP is an integrated differential Hall speed sensor ideally suited for transmission applications. The sensors´ basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. The product includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance. The product is qualified for automotive usage.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP004842810
  • TLE4959-5U-SP