Infineon TLE493DW2B6A3HTSA1

Hall Effect Sensor, 160mT Min, 230mT Max, 0.4V, Rectangular, 6 Pin, Surface Mount
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE493DW2B6A3HTSA1.

Newark

Datasheet21 pages8 years ago

Inventory History

3 month trend:
-1.55%

CAD Models

Download Infineon TLE493DW2B6A3HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE493DW2B6A3HTSA1 provided by its distributors.

Hall Effect Sensor, 160mT Min, 230mT Max, 0.4V, Rectangular, 6 Pin, Surface Mount
The TLV4946K and TLV4946-2K are high precision Hall Effect Latches with highly accurate switching thresholds for ambient operating temperatures up to 85°C, PG-TSOP6-6, RoHS
Infineon SCT
Hall Effect Sensor, Tsop-6; Sensor Type:Low Power; Sensor Case/Package:Tsop; No. Of Pins:6Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon Technologies TLE493DW2B6A3HTSA1
Infineon´s 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6-pin package the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.Thus the sensor family is ideally suited for the measurement of:3 dimensional movement within a magnetic fieldLinear slide movement360° angle rotationBy combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.Infineon’s sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.In keeping with the highest quality standards and environmental regulations, the sensor is RoHs compliant, JESD47 or AEC-Q100 qualified and supports system according functional safety standard ISO 26262.TLE493D-W2B6 is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.TLE493D-W2B6 A0, link toTLE493D-W2B6 A1, link toTLE493D-W2B6 A2, link toTLE493D-W2B6 A3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001605348
  • TLE493D-W2B6 A3
  • TLE493D-W2B6A3