Infineon TLE493DW2B6A2HTSA1

TLE493D-W2B6 Series 3.5 V 0.13 µA SMT Hall Effect Sensor - PG-TSOP-6-6-8
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE493DW2B6A2HTSA1.

Newark

Datasheet21 pages8 years ago

Inventory History

3 month trend:
+16.75%

CAD Models

Download Infineon TLE493DW2B6A2HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLE493DW2B6A2HTSA1 provided by its distributors.

TLE493D-W2B6 Series 3.5 V 0.13 µA SMT Hall Effect Sensor - PG-TSOP-6-6-8
Hall Effect Sensor, 160mT Min, 230mT Max, 0.4V, Rectangular, 6 Pin, Surface Mount
3D magnetic flux density sensing of ±160mT, PG-TSOP6-6, RoHS
Infineon SCT
Hall Effect Sensor 3.3V Automotive 6-Pin TSOP T/R
TSOP-6-1.5mm 3D Magnetic Sensors ROHS
Tape & Reel (TR) Automotive AEC-Q100 I2C Hall Effect Hall Effect Sensor 1.6mm 0.13muA 2.8V~3.5V -40C~125C TJ
SEN HALL EFFECT I2C PG-TSOP6-6-8
Infineon TLE493DW2B6A2HTSA1 霍尔传感器
RS APAC
Hall Effect Sensor, Tsop-6; Sensor Type:Low Power; Sensor Case/Package:Tsop; No. Of Pins:6Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon Technologies TLE493DW2B6A2HTSA1
Infineon´s 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6-pin package the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.Thus the sensor family is ideally suited for the measurement of:3 dimensional movement within a magnetic fieldLinear slide movement360° angle rotationBy combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.Infineon’s sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.In keeping with the highest quality standards and environmental regulations, the sensor is RoHs compliant, JESD47 or AEC-Q100 qualified and supports system according functional safety standard ISO 26262.TLE493D-W2B6 is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.TLE493D-W2B6 A0, link toTLE493D-W2B6 A1, link toTLE493D-W2B6 A2TLE493D-W2B6 A3, link to

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001605344
  • TLE493D-W2B6 A2
  • TLE493D-W2B6A2