Descriptions of Infineon TLE493DW2B6A0HTSA1 provided by its distributors.
TLE493D-W2B6 Series 3.5 V 0.13 µA Low Power 3D Hall Sensor - PG-TSOP6-6-8
SENSOR HALL I2C TSOP-6-6-8 / Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
3D magnetic flux density sensing of ±160mT, PG-TSOP6-6, RoHS
Infineon SCT
Hall Effect Sensor, Linear, 2.8 V to 3.5 V, 6 Pins, TSOP
Hall Effect Sensor, 160mT Min, 230mT Max, Rectangular, Surface Mount
TSOP-6-1.5mm 3D Magnetic Sensors ROHS
Hall Effect Sensor 3.3V Automotive T/R
Infineon TLE493DW2B6A0HTSA1 霍尔传感器
Hall Effect Sensor, Tsop-6; Sensor Type:Low Power; Sensor Case/Package:Tsop; No. Of Pins:6Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon Technologies TLE493DW2B6A0HTSA1
Infineon´s 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6-pin package the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.Thus the sensor family is ideally suited for the measurement of:3 dimensional movement within a magnetic fieldLinear slide movement360° angle rotationBy combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.Infineon’s sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.In keeping with the highest quality standards and environmental regulations, the sensor is RoHs compliant, JESD47 or AEC-Q100 qualified and supports system according functional safety standard ISO 26262.TLE493D-W2B6 is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.TLE493D-W2B6 A0TLE493D-W2B6 A1, link toTLE493D-W2B6 A2, link toTLE493D-W2B6 A3, link to