Infineon TLE4929CXHAM18NHAMA1

SPEED & CURRENT SENSORS / Hall Effect Sensor Single Axis PG-SSO-3-53
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4929CXHAM18NHAMA1.

IHS

Datasheet34 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4929CXHAM18NHAMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE4929CXHAM18NHAMA1 provided by its distributors.

SPEED & CURRENT SENSORS / Hall Effect Sensor Single Axis PG-SSO-3-53
Board Mount Hall Effect / Magnetic Sensors SPEED & CURRENT SENSORS
Speed/Direction Sensor, Open-drain, 3 Pin, Plastic/epoxy
Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack
Hall Based Crankshaft Sensor Automotive AEC-Q100
Infineon TLE4929CXHAM18NHAMA1 霍尔传感器
UNIVERSAL SPEED SENSOR, -40 TO 185DEG C;
Hall Effect Sensor, Sso-3; Sensor Case/Package:Sso; No. Of Pins:3Pins; Supply Voltage Min:4V; Supply Voltage Max:16V; Operating Temperature Min:-40°C; Operating Temperature Max:185°C; Product Range:Xensiv Series Rohs Compliant: Yes |Infineon Technologies TLE4929CXHAM18NHAMA1
The Infineon XENSIV™ TLE4929C-XHA products address new requirements for crankshaft speed sensing from hybrid powertrains. An advanced vibration detection algorithm ensures valid sensor data for any hybrid powertrain traction mode e.g. detecting unintended movements of the crankshaft while the car is driven by the e-motor. This improves efficiency of the engine start and helps to avoid misfiring or error messages by ECU caused by wrongly calibrated sensor data.XENSIV™ TLE4929C-XHA sensors as well feature high adaptivity to the diversity of crankshaft application. Using the adaptive K-Factor the default 50% switching threshold (Bmax – Bmin) can be trimmed to 16 values between 40 and 60% which allows to optimize phase accuracy for different encoder designs. Compared to predecessor products from Infineon also encoders with 34 or 56 teeth are supported now.The PG-SSO-3-53 package with Ni plating, 3-wire voltage I/F and increased supply/output capacitance of up to 470nF/1,8nF supports high EMC robustness and with its unchanged mechanical specification a high backward compatibility with predecessor products TLE4929C-XVA, TLE4929C-XAF and TLE4929C-XAN is given and design switch cost are minimized.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005355349
  • TLE4929C-XHA-M18N