Infineon TLE4922XINFHALA1

Hall Effect Sensor, -400mT Min, 400mT Max, 8.8mA, Rectangular, 4 Pin, Through Hole Mount
$ 0.982
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4922XINFHALA1.

IHS

Datasheet11 pages9 years ago

Inventory History

3 month trend:
+0.02%

CAD Models

Download Infineon TLE4922XINFHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE4922XINFHALA1 provided by its distributors.

Hall Effect Sensor, -400mT Min, 400mT Max, 8.8mA, Rectangular, 4 Pin, Through Hole Mount
Twist independent mounting (TIM) “enables one sensor fits all”, PG-SSO-4, RoHS
Infineon SCT
Hall Effect Sensor 8.8mA 5V/9V/12V/15V 4-Pin SSO Ammo Automotive AEC-Q100
SENSOR HALL ANALOG SSO4-1 / Hall Effect Sensor Single Axis PG-SSO-4-1
8KHz ¡À400mT 4.5V 7mA 8mA 18V SSO-4
SSO-4 Linear Hall Sensors ROHS
TLE4922 - MAGNETIC SPEED SENSOR
SEN HALL EFT ANLG VOLT PG-SSO-4
Hall Effect Sensor, Sso-4; Sensor Case/Package:Sso; No. Of Pins:4Pins; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Operating Temperature Min:-40°C; Operating Temperature Max:155°C; Product Range:Xensiv Series; Qualification:- Rohs Compliant: Yes |Infineon Technologies TLE4922XINFHALA1
The Infineon XENSIVTM TLE4922 is an active mono cell Hall sensor ideally suited for detecting the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. There are two different types of our TLE4922 available, the TLE4922-XAN and the TLE4922-XIN version. Both types have passed qualification at Tj=155°C. The difference of both devices consists in their field of usage and the duration of the qualification run.TLE4922-XAN type has passed 2000 hour qualification run and is suited for speed measurements in 2-wheeler application with a supply voltage of 9VTLE4922-XIN has passed 5000 hour qualification run being suitable for 12V automotive application

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001154230
  • TLE4922-XIN-F