Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE49215UHALA1

TLE49215U Series 24V 8.8 mA Dynamic Differential Hall Effect Sensor IC-P-SSO-4-1
$ 1.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49215UHALA1.

element14 APAC

Datasheet26 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE49215UHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Introduction Date2002-08-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2026-06-30

Related Parts

HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsATS682LSHTN-T
24V 16.8mA Miniature Two-Wire True Zero Speed Differential Peak-Detecting Sensor
Diodes Inc.AH287-PL-B
HIGH VOLTAGE HALL-EFFECT SMART FAN MOTOR CONTROLLER
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Infineon TLE49215UHALA1 provided by its distributors.

TLE49215U Series 24V 8.8 mA Dynamic Differential Hall Effect Sensor IC-P-SSO-4-1
20KHz Digital 4.5V 8.8A 50mA 24V SSOP Through hole mounting 5.34mm*100cm*4.79mm
Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive 4-Pin SSO Ammo
Dynamic Differential Hall Effect Sensor IC Detection Hall Effect Sensor, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount
HALL EFFECT SENSOR, BIPOLAR, SIP-4; Hall Effect Type: Bipolar; Output Current: 50mA; Sensor Case Style: SIP; No. of Pins: 4Pins; Supply Voltage Min: 4.5V; Supply Vol; Available until stocks are exhausted Alternative available
Hall Effect Sensor, Sip-4; Sensor Case/Package:Sip; No. Of Pins:4Pins; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:Xensiv Series; Msl:- Rohs Compliant: Yes |Infineon Technologies TLE49215UHALA1
Infineon´s differential Hall effect sensor TLE4921-5U provides a high sensitivity and a superior stability over temperature and symmetrical thresholds in order to achieve a stable duty cycle. TLE4921-5U is particularly suitable for rotational speed detection and timing applications of ferromagnetic toothed wheels such as anti-lock braking systems, transmissions, crankshafts, etc. The integrated circuit (based on Hall effect) provides a digital signal output with frequency proportional to the speed of rotation. Unlike other rotational sensors differential Hall ICs are not influenced by radial vibration within the effective air-gap of the sensor and require no external signal processing.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013593
  • TLE4921-5U
  • TLE49215U