Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems ATS682LSHTN-T

24V 16.8mA Miniature Two-Wire True Zero Speed Differential Peak-Detecting Sensor
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS682LSHTN-T.

ODG (Origin Data Global)

Datasheet16 pages3 years ago

Newark

Allegro

Inventory History

3 month trend:
+20.14%

CAD Models

Download Allegro MicroSystems ATS682LSHTN-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Allegro MicroSystemsA1205LUA-T
ALLEGRO MICROSYSTEMS A1205LUA-T Hall Effect Sensor, Bipolar, 20 mA, SIP, 3 Pins, 3.8 V, 24 V
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
HoneywellSS421H
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Ic, Hall Effect Switch, 3040, Sil-3; |Tt Electronics / Optek Technology OHS3040U
TT ElectronicsOHS3030U
25mT Trip,0mT freed Open Collector 7mA 25mA 24V TO-92-3 Through hole mounting

Descriptions

Descriptions of Allegro MicroSystems ATS682LSHTN-T provided by its distributors.

24V 16.8mA Miniature Two-Wire True Zero Speed Differential Peak-Detecting Sensor
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SH) T/R
open collector SSIP-4 Through hole mounting,glue mount 8mm*5.5mm*5.8mm
Hall Effect Sensor, 3mT Min, 100mT Max, BICMOS, Plastic/epoxy, Cylindrical, 4 Pin, Through Hole Mount
MAG SWITCH SPEC PURP 4PIN MODULE
MAGNET SW SPEC PURP 4PIN MODULE
Hall Effect IC; Hall Effect Type:Gear Tooth; Bandwidth:40kHz; Supply Voltage Min:4V; Supply Voltage Max:24V; Package/Case:4-SIP; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.