Infineon TLE4470GXUMA2

Dual Low-Drop Voltage Regulator | IC REG LINEAR POS ADJ DSO20
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4470GXUMA2.

Infineon

Datasheet24 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.95%

CAD Models

Download Infineon TLE4470GXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-15
LTD Date2022-03-15

Related Parts

Microchip LDO Regulator, 3.3V Out, 150mA Max, Single Ch, SOT-23A, SMD, 3-Pin
Fixed LDO Voltage Regulator, 3.6V to 16V, 300mV Dropout, 5Vout, 150mAout, SOT-23A-3
16 V 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5
LDO Regulator Pos 12V 0.35A Automotive 3-Pin(2+Tab) D2PAK Tube
Texas InstrumentsTPS70918DBVT
Texas Instruments LDO Regulator, 1.8V Out, 150mA Max, Single Output, SOT-23, SMD, 5-Pin
Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output, 5.0 V
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V
STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
STMicroelectronicsL4925PD013TR
360μA Positive Fixed 500mA 1Ch 5V 6V 5V 28V 600mV@500mA 50mV 10mV SMD, Adhesive Mount 3.3mm H

Descriptions

Descriptions of Infineon TLE4470GXUMA2 provided by its distributors.

Dual Low-Drop Voltage Regulator | IC REG LINEAR POS ADJ DSO20
DUAL LOW-DROP VOLTAGE REGULATOR Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, BIPolar, PDSO20
TLE4470 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 0.3V 7.6mm 180mA 350mA -40C~150C TJ
60dB(20Hz~20kHz) 500μA positive electrode Adjustable (Fixed) 100mA,250mA 2 5V 5.6V 20V 45V 500mV@ 100mA,600mV@ 200mA 50mV 20mV SMD mount,glue mount
The TLE4470G is a monolithic integrated voltage regulator in the PG-DSO-20 package. The device features two very low-drop outputs, namely a main output Q2 for loads up to350 mA and a stand-by output Q1 providing a maximum of 180 mA. It is designed to supply microprocessor systems under the severe conditions of automotive applications and therefore equipped with additional protection functions against overload, short-circuit and overtemperature events. Of course the TLE4470G can also be used in any other applications where two stabilized voltages are required.Alternatively, the TLE4470 is also available in PG-DSO-14 package, as TLE4470GS.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001166638
  • TLE 4470 G
  • TLE-4470-G
  • TLE4470G
  • TLE4470G .
  • TLE4470G ..