Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70918DBVT

IC REG LDO 1.8V 0.15A SOT23-5 / LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70918DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Datasheet11 pages14 years ago

Newark

Augswan

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS70918DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.793
$ 0.793
Stock
410,778
423,685
423,685
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS70925DBVT
IC REG LDO 2.5V 0.15A SOT23-5 / LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS70930DBVT
IC REG LINEAR 3V 150MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Texas InstrumentsTPS70939DBVT
LDO Regulator Pos 3.9V 0.15A 5-Pin SOT-23 T/R
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70918DBVT provided by its distributors.

IC REG LDO 1.8V 0.15A SOT23-5 / LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Ind Chip Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 1210 T/R
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Texas Instruments LDOVoltage regulator chip, 1.8 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
TPS70918 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 300mV 1.45mm 150mA -40C~125C
V REG, 2.7-30V, 0.2A, 1.8V, 2%, 5SOT23; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -;
Ldo Voltage Regulator, Fixed, 1.8V, 150Ma, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:30V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:150Ma; Dropout Voltage Typ @ Current:300Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70918DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70918DBVT .