What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1754ST-3302E/CB

Microchip LDO Regulator, 3.3V Out, 150mA Max, Single Ch, SOT-23A, SMD, 3-Pin
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-3302E/CB.

Upverter

Datasheet42 pages14 years ago

Microchip

Newark

Augswan

TME

Inventory History

3 month trend:
+333%

CAD Models

Download Microchip MCP1754ST-3302E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3.3V Positive 16V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
Texas InstrumentsLM3480IM3-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-15/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Texas InstrumentsLM3480IM3-12/NOPB
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP1754ST-3302E/CB provided by its distributors.

Microchip LDO Regulator, 3.3V Out, 150mA Max, Single Ch, SOT-23A, SMD, 3-Pin
MCP1754 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 1.3mm 150mA -40C~125C
Output Type:fixed; Input Voltage Min:3.6V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Vdo:300Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-3302E/CB.
  • MCP1754ST-3302ECB
  • MCP1754ST3302E/CB
  • MCP1754ST3302ECB