Infineon TLD700216ESXUMA1

Led Driver, Linear, -40 To 125Deg C Rohs Compliant: Yes |Infineon Technologies TLD700216ESXUMA1
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD700216ESXUMA1.

Inventory History

3 month trend:
+74.54%

CAD Models

Download Infineon TLD700216ESXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-03-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLD700216ESXUMA1 provided by its distributors.

Led Driver, Linear, -40 To 125Deg C Rohs Compliant: Yes |Infineon Technologies TLD700216ESXUMA1
LED Driver DC/DC, Linear, Non Isolated, 6 V to 29 V, 76.5 mA, 20 V, 2.02 kHz, 24 Pins, TSDSO-EP
LITIX PG-TSDSO-24 / LED Driver IC 16 Output Linear PWM Dimming 76.5mA PG-TSDSO-24-5
IC LED DVR LIN 76.5MA PGTSDSO245
The TLD7002-16ES is a 16 channel device with integrated and protected output stages. It is designed to control LEDs with a current up to 76.5 mA as linear current sink (LCS). The power stages can be configured in parallel for higher load currents. Each individual power output stage is configured to a 6-bit current set value stored in the OTP. 16 independent and individual PWM configurations can be set. A high-speed lighting interface is used for device OTP programming, configuration, control and diagnostic feedback.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP004542880
  • TLD7002-16ES