Infineon TLD5190QUXUMA1

36V PWM, Analog Step-Down (Buck), Step-Up (Boost) 1 8V 55V TQFP-48
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD5190QUXUMA1.

IHS

Datasheet59 pages5 years ago

Newark

Inventory History

3 month trend:
-5.52%

CAD Models

Download Infineon TLD5190QUXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLD5190QUXUMA1 provided by its distributors.

36V PWM,Analog Step-Down (Buck),Step-Up (Boost) 1 8V 55V TQFP-48
55V 200kHz~700kHz 1 Step-down,boost converter DC-DCController 4.5V~40V TQFP-48(7x7) LED Drivers ROHS
The TLD5190QU is a synchronous MOSFET H-Bridge DC/DC controller with built in protection features, PG-TQFP-48, RoHS
Infineon SCT
TQFP-48-EP(7x7) LED Drivers ROHS
Single Inductor high power Buck-Boost controller
IC LED DRIVER CTRLR PWM TQFP48-9
IC H-BRIDGE MOTOR DRIVER 24TSSOP
Led Driver, Boost/Buck/Buck-Boost, Tqfp; Device Topology:Boost, Buck, Buck-Boost; Input Voltage Min:4.5V; Input Voltage Max:40V; Output Voltage Max:55V; Output Current Max:-; Switching Frequency:300Khz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |Infineon Technologies TLD5190QUXUMA1
This concept of a synchronous and seamless buck-boost regulation provides a very efficient solution for circuits where the output (load) voltage is on the same level as the input voltage, e.g. in short chains with 2 to 3 high power LEDs or laser diodes connected to a 12 V electrical system.Thanks to the flexibility to be used in current and in voltage mode it is also a perfect device for powering non LED applications like USB and mobile wireless charger or as multipurpose pre-regulation like for infotainment.As it comes without SPI it is also ideal for all application where a basic feature set is sufficient or where a Microcontroller is not used.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001650664
  • TLD5190QU
  • TLD5190QU.