Infineon TLD2310ELXUMA1

Lead Free AEC-Q100 ROHS3Compliant GULL WING IC LED Driver -40C~150C TJ 1.5W 40V 120mA
$ 0.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD2310ELXUMA1.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLD2310ELXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-01-31
LTD Date2024-07-31

Descriptions

Descriptions of Infineon TLD2310ELXUMA1 provided by its distributors.

Lead Free AEC-Q100 ROHS3Compliant GULL WING IC LED Driver -40C~150C TJ 1.5W 40V 120mA
LED DRVR Buck 3-CH None 40V 0.12A 14-Pin SSOP T/R
LITIX TM Basic TLD2310EL is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes. | Summary of Features: 3 Channel device with integrated output stages (current sources), optimized to drive LEDs; Output current up to 120mA per channel; Low current consumption in sleep mode; PWM-operation supported via VS- and EN-pin; Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions; Reverse polarity protection; Overload protection; Undervoltage detection; Wide temperature range: -40 C < T j < 150 C; PG-SSOP14 package with exposed heatslug; Green Product (RoHS compliant); AEC Qualified | Target Applications: Designed for exterior LED lighting applications such as tail/brake light, turn indicator, position light, side marker,... The device is also well suited for interior LED lighting applications such as ambient lighting (e.g. RGB), interior illumination and dash board lighting.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000809214
  • TLD2310EL