Infineon TLD21421EPXUMA1

ROHS3Compliant Automotive Active Linear IC LED Driver -40C~150C TJ 40V 180mA
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD21421EPXUMA1.

IHS

Datasheet42 pages7 years ago

Inventory History

3 month trend:
+220%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLD21421EPXUMA1 provided by its distributors.

ROHS3Compliant Automotive Active Linear IC LED Driver -40C~150C TJ 40V 180mA
LED Driver 1-Ch 1 LEDs Analog/Digital 40V 14-Pin TSDSO T/R
High output current LED Driver Automotive AEC-Q100
Trans RF MOSFET N-CH 65V 3-Pin NI-780S T/R
The LITIX™ Basic+ TLD2142-1EP is a single channel high-side driver IC with integrated output stage, PG-TSDSO-14, RoHS
Infineon SCT
IC LED DRV LIN PWM 180MA 14TSDSO
Led Driver, Aec-Q100, Linear, Tsdso; Device Topology:Linear; Input Voltage Min:5.5V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:240Ma; Switching Frequency:-; No. Of Outputs:1Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |Infineon Technologies TLD21421EPXUMA1
The TLD2142-1EP is designed to control LEDs with a current up to 240 mA. In typical automotive applications the device is capable of driving 3 red LEDs with a current up to 180 mA and even above, if not limited by the overall system thermal properties. Practically, the output current is controlled by an external resistor or reference source, independently from load and supply voltage changes.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001604384
  • TLD2142-1EP