Infineon TLD21313EPXUMA1

IC LED DRVR LIN PWM 60MA 14TSDSO / LED Driver IC 3 Output Linear PWM Dimming 60mA PG-TSDSO-14
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD21313EPXUMA1.

Newark

Datasheet41 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLD21313EPXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon TLD21313EPXUMA1 provided by its distributors.

IC LED DRVR LIN PWM 60MA 14TSDSO / LED Driver IC 3 Output Linear PWM Dimming 60mA PG-TSDSO-14
LED Driver 3-Ch 1 LEDs Analog/Digital 40V 14-Pin TSDSO T/R - Tape and Reel
LED Driver, Linear, 3 Outputs, 5.5V to 40V in, 40V/240mA out, TSDSO-14
LEDDr 3Ch 40V 80mA PG-TSDSO-14
The LITIX™ Basic+ TLD2131-3EP is a triple channel high-side driver IC with integrated output stages, PG-TSDSO-14, RoHS
Infineon SCT
High output current LED Driver
INFINEON LED DRIVER TLD21313EPXUMA1
Led Driver, Aec-Q100, Linear, Tsdso; Device Topology:Linear; Input Voltage Min:5.5V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:240Ma; Switching Frequency:-; No. Of Outputs:3Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |Infineon Technologies TLD21313EPXUMA1
The TLD2131-3EP is designed to control LEDs with a current up to 80 mA. In typical automotive applications the device is capable of driving 3 red LEDs per chain (total 9 LEDs) with a current up to 60 mA and even above, if not limited by the overall system thermal properties. Practically, the output current is controlled by an external resistor or reference source, independently from load and supply voltage changes.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001604392
  • TLD2131-3EP