
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TDA21472AUMA1 | 27 | 1 | |||||||||
| Newark | TDA21472AUMA1 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | TDA21472AUMA1 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | TDA21472AUMA1 | 0 | 5K | 16h | ||||||||
| Farnell | TDA21472AUMA1 | 0 | 5 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for Infineon TDA21472AUMA1.
Download Infineon TDA21472AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon TDA21472AUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TDA21472AUMA1.