Infineon TD280N18SOFHPSA1

Silicon Controlled Rectifier, 520A I(T)RMS, 280mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element
$ 76.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TD280N18SOFHPSA1.

IHS

Datasheet11 pages8 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2017-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TD280N18SOFHPSA1 provided by its distributors.

Silicon Controlled Rectifier, 520A I(T)RMS, 280mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element
50 mm Thyristor/Diode Module with 1800 V in solder bond technology, BG-PB50SB-1, RoHS
Infineon SCT
Thyristor SCR Module 1800V 280A 30mA 5-Pin BG-PB50SB-1 Tray
Infineon TD280N18SOFHPSA1, Thyristor Module 1800V, 280A 150mA
TD280N18 - THYRISTOR / DIODE MOD
Thyristor/Diode 50 mm Eco Block 1800 V, 280 A module for phase control in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Thyristor Module, 1.8Kv, 280A, Panel; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.8Kv; Gate Trigger Current Max:150Ma; Average Forward Current:280A; On State Rms Current:520A; No. Of Pins:5Pins Rohs Compliant: Yes |Infineon Technologies TD280N18SOFHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001713540
  • TD280N18SOF