Infineon TD250N16KOFTIMHPSA1

50 mm Thyristor/Diode Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
$ 270.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TD250N16KOFTIMHPSA1.

IHS

Datasheet11 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TD250N16KOFTIMHPSA1 provided by its distributors.

50 mm Thyristor/Diode Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
Infineon SCT
Thyristor Diode Module, 1.6Kv, 250A Rohs Compliant: Yes |Infineon TD250N16KOFTIMHPSA1
Silicon Controlled Rectifier, 410A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element
50 mm Power Block Thyristor/ Diode Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate. | Summary of Features: Pressure contact technology for high reliability; Industrial standard package; Electrically insulated baseplate; Short on fail; Highest robustness | Benefits: Fail safe; Preventing arcing on fail; Easy mounting; Fuseless design possible due to high overload capability; UL recognized; Simplify mounting; Reduce process time in production; Increase system reliability and lifetime; Eliminate of thermal paste application process; R thCH 20 % less | Target Applications: drives; wind; traction; cav; ups; welding

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001652042
  • TD250N16KOF TIM