Infineon TD160N16SOFHPSA1

34 mm Thyristor/Diode Module with 1600 V in solder bond technology, BG-PB34SB-1, RoHS
$ 36.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TD160N16SOFHPSA1.

IHS

Datasheet11 pages8 years ago

Farnell

TME

Inventory History

3 month trend:
+392%

CAD Models

Download Infineon TD160N16SOFHPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2017-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TD160N16SOFHPSA1 provided by its distributors.

34 mm Thyristor/Diode Module with 1600 V in solder bond technology, BG-PB34SB-1, RoHS
Infineon SCT
Thyristor SCR Module 1600V 160A 30mA 5-Pin BG-PB34SB-1 Tray
SCR Module Diode 1600V 275A(RMS) 5200A 5-Pin PB34SB-1 Tray
Infineon TD160N16SOFHPSA1, Thyristor Module 1600V, 160A 145mA
Silicon Controlled Rectifier, 275A I(T)RMS, 0.00016mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
SoldBondModulTD 1600V 160A 34mm
145mA 275A 5200A@50Hz 11 - TRIACs ROHS
PHASE CONTROL THYRISTOR MODULE
Thyristor/Diode 34 mm Eco Block 1600 V, 160 A module for phase control in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology.
Thyristor Module, 1.6Kv, 160A, Panel; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:145Ma; Average Forward Current:160A; On State Rms Current:275A; No. Of Pins:5Pins Rohs Compliant: Yes |Infineon Technologies TD160N16SOFHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001495444
  • TD160N16SOF