Infineon TC397XP256F300SBCKXUMA1

Mcu. 32Bit, 300Mhz, Lfbga-292 Rohs Compliant: Yes |Infineon TC397XP256F300SBCKXUMA1
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC397XP256F300SBCKXUMA1.

IHS

Datasheet1 page0 years ago

CAD Models

Download Infineon TC397XP256F300SBCKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2020-01-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2024-05-31

Descriptions

Descriptions of Infineon TC397XP256F300SBCKXUMA1 provided by its distributors.

Mcu. 32Bit, 300Mhz, Lfbga-292 Rohs Compliant: Yes |Infineon TC397XP256F300SBCKXUMA1
Powerful next-generation AURIX™ TC3xx system architecture, PG-LFBGA-292, RoHS
Infineon SCT
Microcontrollers (MCU); SAK-TC397XP-256F300S BC; INFINEON TECHNOLOGIES
IC MCU 32BIT 16MB FLASH 292LFBGA / TriCore™ series Microcontroller IC 32-Bit 6-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-292-10
300MHz 2.9MB FLASH 16MB 2.97V,4.5V 3.63V,5.5V 300MHz CAN,Ethernet,I2C,I2S,SPI 32bit TriCore LFBGA-292-10 17mm*17mm*1.7mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-TC397XP-256F300S BC
  • SAK-TC397XP-256F300SBC
  • SAK-TC397XP256F300S BC
  • SP002739600