Infineon TC277TP64F200SDCKXUMA1

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V Automotive AEC-Q100 292-Pin LFBGA T/R
$ 19.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC277TP64F200SDCKXUMA1.

IHS

Datasheet279 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TC277TP64F200SDCKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TC277TP64F200SDCKXUMA1 provided by its distributors.

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V Automotive AEC-Q100 292-Pin LFBGA T/R
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292
TriCore™ v1.6P (32-bit) ; TriCore™ v1.6E (32-bit), PG-LFBGA-292, RoHS
Infineon SCT
32-Bit,Tri-Core, 200MHz ,4MB (4M x 8) FLASH PG-LFBGA-292-6
IC MCU 32BIT 4MB FLASH 292LFBGA
RELAY TIME DELAY 999.9HR 5A 250V
SAK-TC277TP-64F200S DC belongs to the TC27xT family . Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a triple TriCore with 200 MHz, 4MB of Flash memory and a Powerful Generic Timer Module (GTM), the TC27xT series aim for a reduced complexity, best-in-class power consumption and significant cost savings.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001366136