Infineon TC267D40F200SBBKXUMA1

MCU 32-Bit AURIX TriCore RISC 2.5MB Flash 3.3V/5V 292-Pin LF-BGA T/R
$ 13.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC267D40F200SBBKXUMA1.

Inventory History

3 month trend:
+0.00%

Related Parts

TriCore microcontroller, 32 bit, 200 MHz, LQFP-176, TC265D40F200WBBKXUMA1
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI, 2 Comp
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, 2 Comp
Texas InstrumentsRM48L530DPGET
MCU 16-Bit/32-Bit Hercules RM ARM Cortex R4F RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP
MCU 32-Bit TC17xx TriCore RISC 2.5KB Flash 1.3V/3.3V 292-Pin LF-BGA T/R

Descriptions

Descriptions of Infineon TC267D40F200SBBKXUMA1 provided by its distributors.

MCU 32-Bit AURIX TriCore RISC 2.5MB Flash 3.3V/5V 292-Pin LF-BGA T/R
32-bit TriCore™ AURIX™ Microcontroller Automotive AEC-Q100
IC MCU 32BIT 2.5MB FLSH 292LFBGA
IC MCU 32BIT 2.5MB FLASH 292FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001270092