Infineon TC264D40F200NBCKXUMA2

MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP EP T/R
$ 15.235
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC264D40F200NBCKXUMA2.

Inventory History

3 month trend:
-19.85%

CAD Models

Download Infineon TC264D40F200NBCKXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TC264D40F200NBCKXUMA2 provided by its distributors.

MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP EP T/R
32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz
Mcu, 32Bit, 200Mhz, Lqfp-144 Rohs Compliant: Yes |Infineon Technologies TC264D40F200NBCKXUMA2
Microcontroller, 32-Bit, FLASH, TC26X CPU, 200MHz, CMOS, PQFP144
SAK-TC264D-40F200N BC belongs to the AURIX™ TC26xD family. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Products of the TC26xD are equipped with a dual TriCore with up to 200 MHz, a single voltage supply of 5V or 3.3V and a Powerful Generic Timer Module (GTM) to aim for reduced complexity, best-in-class power consumption and significant cost savings.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-TC264D-40F200N BC
  • SAK-TC264D-40F200NBC
  • SAK-TC264D-40F200NBC.
  • SP001676268