
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TC233L32F200FACKXUMA1 | 4,000 | 15h | |||||||||
| DigiKey | 448-TC233L32F200FACKXUMA1CT-ND | 1,894 | 1 | Cut Tape | ||||||||
| Newark | TC233L32F200FACKXUMA1 | 0 | 1 | Cut Tape | ||||||||
| Avnet | TC233L32F200FACKXUMA1 | 0 | 1K | 17h | ||||||||
| Future Electronics | TC233L32F200FACKXUMA1 | 0 | 1K | Tape & Reel |
Download Infineon TC233L32F200FACKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon TC233L32F200FACKXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: