Infineon TC222L16F133NACKXUMA1

Mcu, 32Bit, 133Mhz, Tqfp-80 Rohs Compliant: Yes |Infineon Technologies TC222L16F133NACKXUMA1
$ 9.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TC222L16F133NACKXUMA1.

IHS

Datasheet191 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TC222L16F133NACKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TC222L16F133NACKXUMA1 provided by its distributors.

Mcu, 32Bit, 133Mhz, Tqfp-80 Rohs Compliant: Yes |Infineon Technologies TC222L16F133NACKXUMA1
32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 133 MHz
MCU 32-bit TriCore RISC 1MB Flash 3.3V Automotive 80-Pin TQFP EP T/R
Microcontroller, 32-Bit, FLASH, TC22X CPU, 133MHz, CMOS, PQFP80
This device belongs to the AURIX™ TC22xL family. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Products of the AURIX™ TC22xL are equipped with a TriCore with up to 133 MHz, a single voltage supply of 5V or 3.3V and a Powerful Generic Timer Module (GTM) to aim for reduced complexity, best-in-class power consumption and significant cost savings.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-TC222L-16F133N AC
  • SAK-TC222L-16F133NAC
  • SAK-TC222L-16F133NAC.
  • SP001584424