Infineon T640N14TOFXPSA1

Silicon Controlled Rectifier, 1450A I(T)RMS, 644mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element
$ 112.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon T640N14TOFXPSA1.

IHS

Datasheet10 pages16 years ago

Inventory History

3 month trend:
-25.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon T640N14TOFXPSA1 provided by its distributors.

Silicon Controlled Rectifier, 1450A I(T)RMS, 644mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element
SCR Module 1.8kV 1250A Single Chassis Mount DO-200AA, A-PUK
250mA 644A 1.25KA 9.4KA 1.8KV 2.2V DO-200AA , 14.5mm
250mA 1250A 9400A@50Hz 1 DO-200AA TRIACs ROHS
SCR MODULE 1800V 1250A DO200AA
PHASE CONTROLE 1400V 644A 48mm
The T640N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.
Thyristor Diode Module, 1.4Kv, 644A; Scr Module Type:Single Scr; Peak Repetitive Off State Voltage:1.4Kv; Gate Trigger Current Max:250Ma; Average Forward Current:644A; On State Rms Current:1.25Ka; Gate Trigger Voltage Max:2.2V Rohs Compliant: Yes |Infineon Technologies T640N14TOFXPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000784006
  • T640N14TOF